
* Images are for reference only
2.54-4P ZZDK
Extended
- Manufacturer
- SHOU HAN
- MFR.Part #
- 2.54-4P ZZDK
- JLCPCB Part #
- C18185651
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 1x4P 2.5mm 250V 3A 4 4P Brass PA66 Through Hole Tin UL94V-0 White XHB 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18036
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 17343
In-stock Item Pricing
Qty Unit Price
1+
$0.0305
200+
$0.0237
600+
$0.0200
2000+
$0.0176
10000+
$0.0156
20000+
$0.0146
Related Products
Welcome back, may I help you?